
This RF connector features a silver housing with a nickel-brass body and gold-plated contacts. It has a 50R impedance and can operate at frequencies up to 11GHz. The connector is designed for free-hanging or cable mounting and is compliant with RoHS regulations. It can withstand temperatures between -65°C and 165°C and has a maximum operating frequency of 11GHz.
Amphenol 031-2368-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-2368-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.