
Right-angle, female TNC connector for 50 Ohm impedance, featuring a brass body with nickel plating and gold-plated center contacts. Designed for crimp termination, this connector operates from DC to 11 GHz with a maximum insertion loss of 0.18dB. Constructed with a PTFE dielectric and bronze/phosphor bronze/brass contacts offering gold or silver plating, it supports 500 mating cycles and a voltage rating of 500V. Suitable for cable mounting, it operates within a temperature range of -65°C to 165°C.
Amphenol 031-2381 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Phosphor Bronze, Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Tetrafluoroethylene |
| Length | 30.2mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 1oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-2381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
