
This connector features a brass body with nickel plating, gold-plated contacts made of brass, bronze, and copper, and a polytetrafluoroethylene insulation material. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is designed for cable mounting and has a crimp termination. It is rated for 500V and has an impedance of 50 ohms.
Amphenol 031-320-1006 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.2mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-320-1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
