Straight male BNC connector for 50 Ohm impedance applications, featuring a brass body with silver plating and a PTFE dielectric. This free-hanging, cable-mount component supports up to 4GHz operating frequency and offers 500 mating cycles. Termination is via solder, with gold-plated center contacts and brass/bronze/copper contacts. Rated for 500V, it operates within a temperature range of -65°C to 165°C.
Amphenol 031-3301 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | 0101 |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 27mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.511966oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-3301 to view detailed technical specifications.
No datasheet is available for this part.