Amphenol 031-34179-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Insertion Loss | 0.18dB |
| Mount | Cable |
| Number of Ports | 1 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-34179-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.