Amphenol 031-342-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.1mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable, Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-342-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.