RF coaxial connector, female, straight, panel mount bulkhead type with front side nut. Features 50 Ohm impedance and operates from 0Hz to 4GHz with a maximum frequency of 4GHz. Constructed with a brass body plated in silver, and gold-plated copper, bronze, and brass contacts. Dielectric is PTFE, offering a voltage rating of 500V and a maximum operating temperature of 165°C.
Amphenol 031-4237 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 34.11mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-4237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.