
RF coaxial connector, straight cable mount, female gender, featuring a 50 Ohm impedance and operating from 0Hz to 4GHz. Constructed with a brass body plated in silver, it utilizes gold-plated bronze and copper center contacts. The dielectric is PTFE, offering a maximum operating temperature of 165°C and a mating cycle rating of 500. This connector has a voltage rating of 500V and a typical insertion loss of 0.2dB.
Amphenol 031-4327 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 29.8mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-4327 to view detailed technical specifications.
No datasheet is available for this part.
