
Straight TNC plug connector for 50 Ohm impedance, featuring a brass body with silver plating and gold-plated center contacts. Constructed with copper and brass contacts, also plated in gold and silver, and a PTFE dielectric for reliable performance up to 11GHz. This free-hanging, cable-mount component offers 500 mating cycles and a voltage rating of 500V, operating across a temperature range of -65°C to 165°C.
Amphenol 031-4452 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Insulation Material | Tetrafluoroethylene |
| Length | 28.6mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| Voltage Rating | 500V |
| Weight | 0.479726oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-4452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
