
Straight, female BNC jack connector for 50 Ohm impedance applications, featuring a brass body with nickel plating and a PTFE dielectric. Center contact is silver-plated copper/bronze with gold plating, supporting operation from 0 to 4 GHz with a voltage rating of 500V. Designed for free-hanging, cable mounting, this connector operates within a temperature range of -65°C to 165°C.
Amphenol 031-5 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Depth | 14.3mm |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 29mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
