Amphenol 031-5431 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 14.73mm |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.56mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.