Amphenol 031-5431-1010 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 14.73mm |
| Dielectric Material | PP |
| Frequency | 1GHz |
| Housing Color | White |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.56mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, PCB |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5431-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
