Right-angle BNC receptacle connector with 50 Ohm impedance, designed for PCB mounting. Features a zinc die-cast body with nickel plating and gold-plated center contacts made from bronze and copper. Operates up to 4GHz with a voltage rating of 500V and a mating cycle of 500. Dielectric material is PP, and the operating temperature range is -55°C to 85°C. Termination is solder.
Amphenol 031-5431-10RFX technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5431-10RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.