Right-angle RF coaxial connector with a 50 Ohm impedance, operating from 0 to 4 GHz. Features a zinc die-cast and brass body plated with nickel, and a gold-plated bronze and copper center contact. Designed for solder termination with a through-hole mount, suitable for panel and bulkhead applications. Offers a maximum operating temperature of 165°C and a voltage rating of 500V, with 500 mating cycles.
Amphenol 031-5486 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 14.73mm |
| Dielectric Material | PP |
| Frequency | 1GHz |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.56mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.