Right-angle RF coaxial connector with 50-ohm impedance, designed for frequencies from 0 Hz to 1 GHz. Features a zinc die-cast and brass body with nickel plating, and a gold-plated center contact made from bronze and copper. This male connector offers a solder termination, through-hole mounting, and a voltage rating of 500V, suitable for panel and bulkhead applications. It boasts a mating cycle of 500 and an operating temperature range of -55°C to 85°C.
Amphenol 031-5486-10RFX technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 14.5mm |
| Dielectric Material | PP |
| Gender | Male |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Standard |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5486-10RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.