This BNC RF connector features a zinc die cast body with nickel plating and a gold-plated center contact. The connector operates between -55°C and 85°C and has a maximum frequency of 1GHz. It is available in bulk packaging with 100 pieces per package.
Amphenol 031-5493 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 1GHz |
| Housing Color | White |
| Impedance | 50R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5493 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
