The Amphenol 031-5506 is a right angle BNC RCP connector with a through hole mount. It has a product length of 14.73mm, depth of 35.57mm, and height of 15.88mm. The connector features gold contact plating and an impedance of 50 ohms. It operates over a frequency range of 0 to 4G.
Amphenol 031-5506 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 14.73 |
| Product Depth (mm) | 35.57 |
| Product Height (mm) | 15.88 |
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder |
| Operating Frequency | 0 to 4GHz |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 031-5506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.