RF Coaxial Connector, BNC type, female, 50 Ohm impedance, operating from 0Hz to 1GHz. Features a right-angle orientation with solder termination and a through-hole mount for panel or PCB applications. Constructed with a zinc die cast and brass body plated in nickel, and bronze/copper contacts with gold plating. Offers a maximum operating temperature of 85°C and a voltage rating of 500V.
Amphenol 031-5538-1010 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 14.73mm |
| Dielectric Material | PP |
| Frequency | 1GHz |
| Gender | Female |
| Housing Color | Black |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.56mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5538-1010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.