Straight, male BNC plug connector for 50 Ohm impedance, featuring a brass body with nickel plating and gold-plated center contacts. Designed for cable mounting with a press-fit termination, this connector operates from 0 to 4 GHz with a maximum insertion loss of 0.2dB. It offers 500 mating cycles and a voltage rating of 500V, with a wide operating temperature range of -65°C to 165°C.
Amphenol 031-5557-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50R |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5557-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.