
Right-angle BNC jack connector, 50 Ohm impedance, designed for PCB mounting with a through-hole termination. Features a zinc die cast and brass body with nickel plating, and gold-plated center contacts made from bronze and copper. Operates from 0 to 4 GHz with a maximum frequency of 4GHz and a voltage rating of 500V. Dielectric is PP and insulation is Polytetrafluoroethylene, with a maximum operating temperature of 165°C.
Amphenol 031-5637 technical specifications.
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 35.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 031-5637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.