Amphenol 031-5653 technical specifications.
| Mount | Bulkhead |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Thickness | 0.022inch |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.