RF TNC connector, female, right-angle, board mount jack. Features a zinc die cast body with nickel plating and gold-plated copper center contacts. Operates up to 11GHz with a 50-ohm impedance and 500V rating. Dielectric is PTFE (Tetrafluoroethylene), and termination is solder. Suitable for through-hole, panel, and bulkhead mounting with a temperature range of -40°C to 85°C.
Amphenol 031-5660 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 15.87mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 38.1mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Bulkhead, PCB |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.