Amphenol 031-5982-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-5982-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.