Amphenol 031-6 technical specifications.
| Body Material | ZINC DIE CAST, Brass, Nickel |
| Body Plating | Nickel |
| Color | Silver |
| Contact Plating | Nickel |
| Gender | Male |
| Impedance | 75R |
| Length | 17.5mm |
| Military Standard | CW-123 |
| Orientation | Straight |
| Resistance | 50R |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
