
This crimp contact features a zinc die cast body with nickel plating and a silver color. It has a maximum operating temperature of 260°C and a minimum operating temperature of -62°C. The contact is designed for use in applications where a 75R impedance is required. It is available in a bulk packaging option and is terminated with a screw. The contact is made from zinc material and has a nickel plating for added durability.
Amphenol 031-6-RFX technical specifications.
| Body Material | Zinc, ZINC DIE CAST, Nickel |
| Body Plating | Nickel |
| Color | Silver |
| Gender | Male |
| Impedance | 75R |
| Material | Zinc |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -62°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
