This silver plated through hole RF connector features a zinc die cast body with a gold plated center contact and bronze/copper contact material. It has a maximum voltage rating of 500V and operates at a maximum frequency of 500MHz with an impedance of 75R. The connector is designed for use in applications requiring a high level of reliability and can withstand up to 500 mating cycles. It is available in a bulk packaging option and is suitable for use in a variety of environments.
Amphenol 031-6051 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6051 to view detailed technical specifications.
No datasheet is available for this part.