Amphenol 031-6101 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 30 |
| Max Frequency | 6GHz |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.