Amphenol 031-6175 technical specifications.
| Termination Method | Crimp |
| Body Orientation | Straight |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol 031-6175 to view detailed technical specifications.
No datasheet is available for this part.