Amphenol 031-6231 technical specifications.
| Body Material | Brass |
| Body Plating | Chromate |
| Package/Case | 316 |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Ratings | IP67, Waterproof, Dust Tight |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.