
This 500V RF connector features a zinc alloy body with tin plating and gold center contact plating. It has a maximum operating temperature range of -65°C to 165°C and can withstand 1GHz frequency. The connector is available in bulk packaging with 100 units per package and can be mounted through a hole, panel, bulkhead, or front side nut.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 031-6240-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC ALLOY |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PBT |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 100 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6240-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
