This wire housing features a nickel-plated brass body with a gold-plated copper contact and a nylon dielectric material. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The housing is RoHS compliant and suitable for use in high-frequency applications up to 4GHz. It is available in bulk packaging with 500 units per package.
Amphenol 031-6290 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | Nylon |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 2500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6290 to view detailed technical specifications.
No datasheet is available for this part.