
RF coaxial connector with straight, cable mount orientation and a 50 Ohm impedance, operating from 0Hz to 6GHz. Features brass body with nickel plating, PTFE dielectric, and gold-plated copper center contact. Rated for 500V, 500 mating cycles, and an operating temperature range of -40°C to 85°C, with IP67, waterproof, and dust-tight ratings. Termination is via crimp.
Amphenol 031-6508 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 200 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 6GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.18dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Reverse |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | ARC |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
