
Dual jack RF connector featuring a right-angle PCB mount design. This 50 Ohm impedance component offers a maximum frequency of 1GHz and a voltage rating of 500V. Constructed with a PBT, glass, and polybutylene body and bronze contacts, both plated with gold for superior conductivity. The connector is rated for 500 mating cycles and operates within a temperature range of -55°C to 85°C, with a low insertion loss of 0.2dB.
Amphenol 031-6575 technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Gender | Male |
| Housing Color | Black |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6575 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
