Right-angle BNC jack connector for PCB mounting, featuring a 50-ohm impedance and a maximum frequency of 1GHz. Constructed with a PBT, glass, and polybutylene body, it utilizes gold-plated bronze contacts for reliable signal transmission. This connector supports 500 mating cycles and operates within a temperature range of -55°C to 85°C, with a voltage rating of 500V. Mounting options include through-hole, panel, bulkhead, and front-side nut, with solder termination for secure connections.
Amphenol 031-6576 technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-6576 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.