Amphenol 031-6654 technical specifications.
| Type | TNC Terminator |
| Gender | RCP |
| Body Orientation | Straight |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 031-6654 to view detailed technical specifications.
No datasheet is available for this part.