This RF connector features a silver housing and a gold-plated center contact. It has a maximum operating temperature range of -65°C to 165°C and can withstand up to 500 mating cycles. The connector has a 75R impedance and an insertion loss of 0.2dB. It is designed for use in frequencies up to 4GHz and is suitable for through hole or PCB mounting.
Amphenol 031-70040-100T technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-70040-100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.