
Right-angle BNC jack connector for 75 Ohm impedance, featuring a brass body with nickel plating and bronze center contacts with gold plating. Dielectric is PTFE, and the connector supports operation from 0 to 3 GHz with a maximum frequency of 3 GHz. It offers 500 mating cycles, a voltage rating of 500V, and a maximum operating temperature of 165°C. Mounting options include through-hole, panel, bulkhead, front-side nut, and PCB, with solder termination.
Amphenol 031-70221 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 031-70221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.