RF coaxial connector, straight, cable mount, featuring a 75 Ohm impedance and operating frequency range of 0 to 4 GHz. Constructed with a brass body plated in nickel and brass contacts with gold plating, this connector utilizes a PTFE dielectric for reliable performance. It supports up to 500 mating cycles, offers a maximum operating temperature of 165°C, and a voltage rating of 500V. Termination is via crimp, with a gold-plated center contact.
Amphenol 031-70235 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25.4mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 75R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-70235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.