RF Coaxial Connector, Male, Straight, Cable Mount, Crimp termination, 75 Ohm impedance, operating frequency 0Hz to 4GHz. Features brass body with nickel plating, brass contacts with gold plating, and PTFE dielectric. Rated for 500V, 500 mating cycles, and operates from -65°C to 165°C. Insertion loss is 0.2dB.
Amphenol 031-70238 technical specifications.
| Approvals | UL |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-70238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.