Amphenol 031-70249 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-70249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.