Amphenol 031-70250 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Slimline BNC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-70250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.