Amphenol 031-70251 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 24.23mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Slimline BNC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-70251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.