Amphenol 031-70257 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Mount | Free Hanging, Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-70257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.