Amphenol 031-70260 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-70260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.