Amphenol 031-70340 technical specifications.
| Body Material | Bronze |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Frequency | 1GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Resistance | 75R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-70340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.