Amphenol 031-70506 technical specifications.
| Body Material | Polybutylene |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 14.4mm |
| Dielectric Material | PP |
| Housing Color | White |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polypropylene |
| Length | 36.2mm |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-70506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.