
Dual-port RF coaxial connector featuring a 75 Ohm impedance and a frequency range of 0Hz to 1GHz. This right-angle, through-hole mount connector offers gold-plated bronze center contacts and a zinc die-cast body with nickel plating. Designed for 500 mating cycles, it operates within a temperature range of -55°C to 85°C and has a voltage rating of 500V.
Amphenol 031-70507 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 2 |
| Reach SVHC Compliant | Unknown |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-70507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.