This BNC, SMA, SMB RF connector features a female contact and a polytetrafluoroethylene insulator material. It has a commercial reliability rating and can withstand a dielectric voltage of 2100VAC. The connector is designed for use in a straight mounting style and is part of the Amphenol 034 series. It is suitable for use in applications with operating temperatures ranging from -65 to 165°C.
Amphenol 031-70526-11 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 034 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol 031-70526-11 to view detailed technical specifications.
No datasheet is available for this part.