
This wire housing crimp contact is made from brass with a nickel plating on the body and gold plating on the center contact. It has a maximum operating temperature of 155°C and a minimum operating temperature of -40°C. The contact is designed for use with frequencies up to 2GHz and has a resistance of 75 ohms. It is packaged in bulk and is suitable for crimp termination.
Amphenol 031-71010-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 27.3mm |
| Dielectric Material | Polyoxymethylene |
| Frequency | 2GHz |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Resistance | 75R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-71010-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
