Female BNC connector for cable mounting, featuring a straight orientation and a 50 Ohm impedance. This RF connector operates from DC to 4GHz with a maximum insertion loss of 0.2dB. Constructed with a brass body plated in nickel and a gold-plated bronze, copper, and brass center contact, it utilizes a PTFE dielectric. Rated for 500V, it supports 500 mating cycles and operates within a temperature range of -65°C to 165°C.
Amphenol 031-71011 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 4GHz |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 75R |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 031-71011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.